• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8424700 A01DSX/3000 078 Suspension cable 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 25 mm
  • Width 120 mm
  • Colour: Stainless steel
  • Length: 140 mm
  • Type of accessories/spare parts: Other
  • Accessories: Yes
Product type

Suspension cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540706 Trilux 8424700 A01DSX/3000 078 Suspension cable 1 pc(s)

Description

Decorative cable suspension with suspension bracket. For hanging lengths up to 3000 mm. Includes a galvanized steel cable Ø 1.5 mm and a stainless steel hook. In combination with support profiles E-Line Pro 078... applications.

This text is machine translated.