• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8424900 A01DSXOE/1500 078 Suspension cable 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 25 mm
  • Width 120 mm
  • Colour: Stainless steel
  • Length: 140 mm
  • Type of accessories/spare parts: Other
  • Accessories: Yes
Product type

Suspension cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543013 Trilux 8424900 A01DSXOE/1500 078 Suspension cable 1 pc(s)

Description

Deco rope hanging with hook made of stainless steel, galvanized steel cable (Ø 1.5 mm) and eyelet. For hanging lengths up to 1500 mm. In combination with support profiles E-Line Pro 078... applications.

This text is machine translated.