User & Safety Instructions 3541844 Trilux 8446400 78IP50 +LLW #8446400 Device mount 1 pc(s)
Description
Device carrier made of steel sheet. In combination with support profiles E-Line Pro 078... applications. LiveLink sensor unit with integrated PIR presence sensor and light sensor for connection to a LiveLink control device, for daylight-dependent control and for high-resolution presence detection. DALI-2 sensor systems. Connection and electrical supply via the DALI interface of the LiveLink control unit. Constant light control with switch-off function in sufficient daylight. Passive infrared presence sensor, with highly sensitive multi-segment pyrosensors, with adjustable delay time, either in automatic mode (automatic on, automatic off) or semi-automatic operation (automatic off, manual on). Special IQ-mode for automatic adjustment of the follow-up time to the use of space. Built-in pyrosensor to achieve the highest detection quality, with 168 zone covered. A presence range of 16 m2 enables the detection of very small movements. Square acquisition, detection squares presence max. 4 m x 4 m (16 m2) / Radial max. 4 m x 4 m (16 m2) / Tangent max. 6 m x 6 m (36 m2) at a recommended installation height of 2.8 m, permissible mounting height 2.5 m to 4 m. Electric supply via the DALI interface of the control unit (2 DALI subscribers). No further mains connection needed. Start-up via secure WLAN connection (WPA2 encryption) with the LiveLink control device via LiveLink Install APP and tablet PC (iOS/Android). Adjustable parameters: Setpoint for constant light regulation, off delay time, half/full automatic, activation IQ mode, range test. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 81 x 58.5 mm. Meets DIN 10500 and is suitable for applications in HACCP, IFS Version 6 and/or BRC Global Standard Food Version 7 certified companies in the food and beverage industry. For more information on LiveLink, please visit our website at www.trilux.de.
This text is machine translated.
Description
Device carrier made of steel sheet. In combination with support profiles E-Line Pro 078... applications. LiveLink sensor unit with integrated PIR presence sensor and light sensor for connection to a LiveLink control device, for daylight-dependent control and for high-resolution presence detection. DALI-2 sensor systems. Connection and electrical supply via the DALI interface of the LiveLink control unit. Constant light control with switch-off function in sufficient daylight. Passive infrared presence sensor, with highly sensitive multi-segment pyrosensors, with adjustable delay time, either in automatic mode (automatic on, automatic off) or semi-automatic operation (automatic off, manual on). Special IQ-mode for automatic adjustment of the follow-up time to the use of space. Built-in pyrosensor to achieve the highest detection quality, with 168 zone covered. A presence range of 16 m2 enables the detection of very small movements. Square acquisition, detection squares presence max. 4 m x 4 m (16 m2) / Radial max. 4 m x 4 m (16 m2) / Tangent max. 6 m x 6 m (36 m2) at a recommended installation height of 2.8 m, permissible mounting height 2.5 m to 4 m. Electric supply via the DALI interface of the control unit (2 DALI subscribers). No further mains connection needed. Start-up via secure WLAN connection (WPA2 encryption) with the LiveLink control device via LiveLink Install APP and tablet PC (iOS/Android). Adjustable parameters: Setpoint for constant light regulation, off delay time, half/full automatic, activation IQ mode, range test. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 81 x 58.5 mm. Meets DIN 10500 and is suitable for applications in HACCP, IFS Version 6 and/or BRC Global Standard Food Version 7 certified companies in the food and beverage industry. For more information on LiveLink, please visit our website at www.trilux.de.