User & Safety Instructions 3542721 Trilux 8446700 78IP50 +LLW #8446700 Device mount 1 pc(s)
Description
Device carrier made of steel sheet. In combination with support profiles E-Line Pro 078... applications. Device mount with passive infrared (PIR) motion sensor for indoor use. DALI-2 sensor systems. Suitable for use in halls with narrow aisles and high installation height e.g. high-bay warehouse The motion sensor has a special motion detection range. With strong relay for high switching capacity Functions: Normal/test mode, teach mode, manual mode. Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 132 x 120 mm. Meets DIN 10500 and is suitable for applications in HACCP, IFS Version 6 and/or BRC Global Standard Food Version 7 certified companies in the food and beverage industry. Detection angle: 360° Aperture angle: 90° Radial coverage: 30.0 x 4.0 m (120 m²). Tangential coverage range: 30.0 x 4.0 m (120 m²). Recommended installation height 4.0 - 16.0 m. 280 switching zones. For more information on LiveLink, please visit our website at www.trilux.de.
This text is machine translated.
Description
Device carrier made of steel sheet. In combination with support profiles E-Line Pro 078... applications. Device mount with passive infrared (PIR) motion sensor for indoor use. DALI-2 sensor systems. Suitable for use in halls with narrow aisles and high installation height e.g. high-bay warehouse The motion sensor has a special motion detection range. With strong relay for high switching capacity Functions: Normal/test mode, teach mode, manual mode. Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 132 x 120 mm. Meets DIN 10500 and is suitable for applications in HACCP, IFS Version 6 and/or BRC Global Standard Food Version 7 certified companies in the food and beverage industry. Detection angle: 360° Aperture angle: 90° Radial coverage: 30.0 x 4.0 m (120 m²). Tangential coverage range: 30.0 x 4.0 m (120 m²). Recommended installation height 4.0 - 16.0 m. 280 switching zones. For more information on LiveLink, please visit our website at www.trilux.de.