• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 8447600 78IP50OleveonFL15003 Device mount 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 73 mm
  • Width 80 mm
  • Colour: Silver.
  • Length: 1474 mm
  • Accessories: Yes
Product type

Device mount

IP20

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540705 Trilux 8447600 78IP50OleveonFL15003 Device mount 1 pc(s)

Description

Device carrier for the integration of a wet room light type OleveonFit / AragonFit in a light band application(OleveonF 1.2... 1257 mm / AragonF 12...1257 mm). In combination with support profiles E-Line Pro 078... applications. The clips for quick mounting the light without tools are mounted on the device carrier. 3-pin version for switchable lamps. Colour silver gray (similar to RAL 9006). Dimensions (L x W x H) 1474 x 80 x 73 mm. Meets DIN 10500 and is suitable for applications in HACCP, IFS Version 6 and/or BRC Global Standard Food Version 7 certified companies in the food and beverage industry.

This text is machine translated.