User & Safety Instructions 3542134 Trilux 8447900 78IP50 Olev #8447900 Device mount 1 pc(s)
Description
Device carrier for the integration of a wet room light type OleveonFit / AragonFit in a light band application(OleveonF 1.2... 1257 mm / AragonF 12...1257 mm). In combination with support profiles E-Line Pro 078... applications. The clips for quick mounting the light without tools are mounted on the device carrier. 5 pin design for dimmable lights. Colour black (similar to RAL 9005). Dimensions (L x W x H) 1474 x 80 x 73 mm. Meets DIN 10500 and is suitable for applications in HACCP, IFS Version 6 and/or BRC Global Standard Food Version 7 certified companies in the food and beverage industry.
This text is machine translated.
Description
Device carrier for the integration of a wet room light type OleveonFit / AragonFit in a light band application(OleveonF 1.2... 1257 mm / AragonF 12...1257 mm). In combination with support profiles E-Line Pro 078... applications. The clips for quick mounting the light without tools are mounted on the device carrier. 5 pin design for dimmable lights. Colour black (similar to RAL 9005). Dimensions (L x W x H) 1474 x 80 x 73 mm. Meets DIN 10500 and is suitable for applications in HACCP, IFS Version 6 and/or BRC Global Standard Food Version 7 certified companies in the food and beverage industry.