• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8458400 AmatrisG4C04SP26001 Realisation plate 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 73 mm
  • Colour: white
  • Transparent: No.
  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Diameter 300 mm
Product type

Realisation plate

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541421 Trilux 8458400 AmatrisG4C04SP26001 Realisation plate 1 pc(s)

Description

Mounting plate for the installation in already existing ceiling openings with unsuitable dimensions. For lamps of the series Amatris G4 C04. For ceiling cut-out Ø 150 mm - 260 mm. Colour: white.

This text is machine translated.