• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8459600 ZD6/M73 Mounting frame 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 65 mm
  • Width 600 mm
  • Colour: white
  • Length: 600 mm
  • Transparent: No.
  • Type of accessories/spare parts: Mounting kit
  • Accessories: Yes
Product type

Mounting frame

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541424 Trilux 8459600 ZD6/M73 Mounting frame 1 pc(s)

Description

Mounting frame for ceiling mounting of Siella G8... M73 / Valineo G4... M73.

This text is machine translated.