Trilux LED tubular lamp 830, DALI TugraHE 12 #8465451
Technical specifications
Width 75 mm
Number of pins: 5
Protection class (IP) IP66
Protection class: I
Impact strength: IK03
Housing material: Plastic
Protection class (NEMA): Other
Length: 1287 mm
Nominal voltage 220..240 V
Connection type: Plug-in terminal
Voltage type AC/DC
LED bulb, replaceable
Operating device: Electronic transformer
Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 3000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: No.
Luminous flux can be set: No
Height/depth 75 mm
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on the panel: Yes
Suitable for panel mounting: No.
Suitable for wall mounting: Yes
Suitable for pendulum suspension: Yes
Suitable for ceiling mounting: Yes
With motion detector: No.
With light sensor: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Casing color: Other
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
DALI-2 dimming: Yes
DALI dimming: Yes
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: Yes
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming touch and dim: Yes
Zigbee dimming: No.
Dimming with push-button: No.
Without dimmer function: No.
Light distribution: Symmetric
Light emission: Direct/indirect
Max. System power 23 W
Rated light current according to IEC 62722-2-1: 3150 lm
Coverage of lights possible with heat insulation material: Yes
Operation via Bluetooth: No.
Outer diameter: 75 mm
Suitable for light band configuration: Yes
Suitable for screen workstations according to EN 12464-1: No.
Surface protection housing: Untreated
Cover material: Other
Design of grid: Without
Light distributor: Other
Color consistency (McAdam ellipse): SDCM3
Ambient temperature according IEC62722-2-1: -65°C.
Suitable for emergency light: No.
Integrated emergency power supply: No.
With air vents: No.
Light output 137 lm/W
Power factor 0.95
Version: Other
S/N ratio (THD): 14
Lamp with limited surface temperature "D-sign": Yes
Filament testing according to IEC 60695-2-11:650°C - 30 s.
Photobiological safety according to EN 62471: RG0
Max. Number of lights circuit breaker B16: 30
Max. Number of lamps line circuit breakers C16: 50
Flicker value PST LM: 0.3
Strobe effect value SVM: 0.3
Product type
LED light tube
n.rel.
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3545825 Trilux 8465451 TugraHE 12 #8465451 LED light tube
Description
Multi-variable and modern tubular lamp with 75 mm profile diameter. Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies. With limited surface temperature, suitable for use in rooms with fire hazard according to DIN EN 60598-2-24. For wall and ceiling mounting. Standard stainless steel mounting clips (2 piece, V2A) with triangle included in delivery Optional accessories enable further mounting concepts. As a single light or in light band application. The consistent installation internal of the lamp body allows a very high flexibility in the positioning of the attachment points. The packaging is made of recyclable cardboard, plastic-free. Multiple packaging with 28 luminaires as well as project packaging with 108 lights per packaging unit additionally reduce the general consumption of resources in the overall process. Cylinder profile with optical prism structure as secondary optics. With opal profile area above and translucent profile area below the mounting channel. With balanced, broad beam distribution. Direct-indirect radiant, distribution of total intensity distribution (direct/indirect): 70 / 30. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. Rated light current 1350 lm, rated power 4 W, maximum light yield 338 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Color of the end caps optional . Standard end caps included in delivery. Lamp length 1287 mm, lamp height 75 mm, Ø lamp body 75 mm. The device carrier is fixed at the lamp profile with transparent devices to prevent formation of shadows. Permissible ambient temperature (ta) -65 °C - . Protection class (EN 61140): I, protection class (DIN EN 60529): IP66, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 2.3 kg The Light is suitable for operation on a 230 V DC mains network. With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). Switch and dimmable light using button function with DALI control terminals (Touch DIM). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The ENEC certification by an independent testing center is in preparation. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
Multi-variable and modern tubular lamp with 75 mm profile diameter. Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies. With limited surface temperature, suitable for use in rooms with fire hazard according to DIN EN 60598-2-24. For wall and ceiling mounting. Standard stainless steel mounting clips (2 piece, V2A) with triangle included in delivery Optional accessories enable further mounting concepts. As a single light or in light band application. The consistent installation internal of the lamp body allows a very high flexibility in the positioning of the attachment points. The packaging is made of recyclable cardboard, plastic-free. Multiple packaging with 28 luminaires as well as project packaging with 108 lights per packaging unit additionally reduce the general consumption of resources in the overall process. Cylinder profile with optical prism structure as secondary optics. With opal profile area above and translucent profile area below the mounting channel. With balanced, broad beam distribution. Direct-indirect radiant, distribution of total intensity distribution (direct/indirect): 70 / 30. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. Rated light current 1350 lm, rated power 4 W, maximum light yield 338 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Color of the end caps optional . Standard end caps included in delivery. Lamp length 1287 mm, lamp height 75 mm, Ø lamp body 75 mm. The device carrier is fixed at the lamp profile with transparent devices to prevent formation of shadows. Permissible ambient temperature (ta) -65 °C - . Protection class (EN 61140): I, protection class (DIN EN 60529): IP66, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 2.3 kg The Light is suitable for operation on a 230 V DC mains network. With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). Switch and dimmable light using button function with DALI control terminals (Touch DIM). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The ENEC certification by an independent testing center is in preparation. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.