• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8486200 A01SKX/1500 078 03 Chain suspension 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 50 mm
  • Width 70 mm
  • Colour: Aluminium
  • Length: 180 mm
  • Accessories: Yes
Product type

Chain suspension

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543014 Trilux 8486200 A01SKX/1500 078 03 Chain suspension 1 pc(s)

Description

Chain suspension consisting of link chain, high-gloss galvanized, 1500 mm long, with tension lock and suspension bracket E03KX. For hanging lengths up to 1500 mm. In combination with support profiles E-Line Pro 078... applications. Surface of the suspension bracket coated, color silver gray (similar to RAL 9006).

This text is machine translated.