• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 8488000 Luceos H ZL #8488000 Connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 40 mm
  • Width 240 mm
  • Depth: 184 mm
  • IFTTT support available: No.
UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552765 Trilux 8488000 Luceos H ZL #8488000 Connector 1 pc(s)

Description

Mechanical and electrical connector for splitting a suspended light band. For Luceos series pendant lights. With integrated CASAMBI module, presence and daylight sensor for switching and dimming up to 20 lights connected in the light band in broadcast mode using CASAMBI-APP. With 5-wire through-wiring 1.5 mm2. Made of steel sheet, white powder-coated. Dimensions (L x B) 184 x 240 mm; H = 39.5 mm. Triangle rope suspension already included in the delivery

This text is machine translated.