Mechanical and electrical connector for splitting a suspended light band. For Luceos series pendant lights. With integrated CASAMBI module for switching and dimming up to 25 lights connected in the light band in broadcast mode using CASAMBI-APP. With 5-wire through-wiring 1.5 mm2. Made of steel sheet, white powder-coated. Dimensions (L x B) 184 x 240 mm; H = 35.4 mm. Triangle rope suspension already included in the delivery
This text is machine translated.
Description
Mechanical and electrical connector for splitting a suspended light band. For Luceos series pendant lights. With integrated CASAMBI module for switching and dimming up to 25 lights connected in the light band in broadcast mode using CASAMBI-APP. With 5-wire through-wiring 1.5 mm2. Made of steel sheet, white powder-coated. Dimensions (L x B) 184 x 240 mm; H = 35.4 mm. Triangle rope suspension already included in the delivery