• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 8488400 Luceos D1 Z #8488400 Connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 41 mm
  • Width 240 mm
  • Depth: 1400 mm
  • IFTTT support available: No.
UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550278 Trilux 8488400 Luceos D1 Z #8488400 Connector 1 pc(s)

Description

Mechanical and electrical connector for dividing a ceiling-mounted light band. With mounting plate for ceiling mounting of a light fixture of the light strip. For ceiling mounted light fixture of the series Luceos D.. . With integrated CASAMBI module, presence and daylight sensor for switching and dimming up to 20 lights connected in the light band in broadcast mode using CASAMBI-APP. With 5-wire through-wiring 1.5 mm2. Made of steel sheet, white powder-coated. Dimensions (L x B) 1400 x 240 mm; H = 40.5 mm.

This text is machine translated.