• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 8488900 Luceos D2 Z #8488900 Connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 41 mm
  • Width 240 mm
  • Depth: 1700 mm
  • IFTTT support available: No.
UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552244 Trilux 8488900 Luceos D2 Z #8488900 Connector 1 pc(s)

Description

Mechanical and electrical connector for dividing a ceiling-mounted light band. With mounting plate for ceiling mounting of a light fixture of the light strip. For ceiling-mounted lamps of the Luceos D2 series. With integrated CASAMBI module, presence and daylight sensor for switching and dimming up to 20 lights connected in the light band in broadcast mode using CASAMBI-APP. With 5-wire through-wiring 1.5 mm2. Made of steel sheet, silver-gray powder-coated. Dimensions (L x B) 1700 x 240 mm; H = 40.5 mm.

This text is machine translated.