Mechanical and electrical connector for dividing a ceiling-mounted light band. With mounting plate for ceiling mounting of a light fixture of the light strip. For ceiling-mounted lamps of the Luceos D2 series. With integrated CASAMBI module for switching and dimming up to 25 lights connected in the light band in broadcast mode using CASAMBI-APP. With 5-wire through-wiring 1.5 mm2. Made of steel sheet, silver-gray powder-coated. Dimensions (L x B) 1700 x 240 mm; H = 36.5 mm.
This text is machine translated.
Description
Mechanical and electrical connector for dividing a ceiling-mounted light band. With mounting plate for ceiling mounting of a light fixture of the light strip. For ceiling-mounted lamps of the Luceos D2 series. With integrated CASAMBI module for switching and dimming up to 25 lights connected in the light band in broadcast mode using CASAMBI-APP. With 5-wire through-wiring 1.5 mm2. Made of steel sheet, silver-gray powder-coated. Dimensions (L x B) 1700 x 240 mm; H = 36.5 mm.