• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8491900 ProfilTugra9PLPCErs. Profile 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 75 mm
  • Material: Plastic
  • Colour: Other
  • Length: 923 mm
  • Type of accessories/spare parts: Shield
  • Accessories: Yes
  • Diameter 75 mm
  • Height/depth 75 mm
  • Light distribution: Symmetric
  • Light emission: Direct/indirect
  • Light distributor: Other
  • Grid punched: No.
  • Design of the grid/reflector: Without
  • Reflector punched: No.
Product type

Profile

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540834 Trilux 8491900 ProfilTugra9PLPCErs. Profile 1 pc(s)

Description

Replacement profile for Tugra 9 PL PC... . Package unit consists of 1 pieces. Length: 923 mm

This text is machine translated.