• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8494600 Tugra BLP 2823 PXX Blind module 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 75 mm
  • Material: Plastic
  • Colour: Other
  • Length: 2862 mm
  • Type of accessories/spare parts: Shield
  • Accessories: Yes
  • Diameter 75 mm
  • Height/depth 75 mm
  • Light emission: Direct/indirect
  • Light distributor: Other
  • Grid punched: No.
  • Design of the grid/reflector: Without
  • Reflector punched: No.
Product type

Blind module

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540703 Trilux 8494600 Tugra BLP 2823 PXX Blind module 1 pc(s)

Description

Blind module for light band applications With downward prismatic, upward opal cover made of tough PMMA. Length 2862 mm, width 75 mm, height 75 mm.

This text is machine translated.