
Highlights & Details
- Power= 6 W
- Total luminous flux= 250 lm
- Red
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V
- Outside Ø
95 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
6 W
6 W
- Colour
Red
250 lm
- Total luminous flux
250 lm
- Recess diameter
80 mm
- Recess depth
90 mm
- Light features
Dimmable
- Protection class
II
IP68
- Factory colour
Black
- Material
Aluminium
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Height
93 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2598967 Trilux 8501 RB2l #6488957 6488957 Recessed floor light w/o LED (monochrome) 6 W Black
User & Safety Instructions
User & Safety Instructions 2598967 Trilux 8501 RB2l #6488957 6488957 Recessed floor light w/o LED (monochrome) 6 W Black











