• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8501 RE1L #6376757 6376757 Recessed floor light w/o LED (monochrome) 5 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 5 W
  • Total luminous flux= 500 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

Recessed floor light

Operating voltage

230 V

Outside Ø

95 mm

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

5 W

5 W

3000 K

Colour

White

Total luminous flux

500 lm

Recess diameter

80 mm

Recess depth

90 mm

Light features

Dimmable

Protection class

II

Factory colour

Grey

n.rel.

Radiation angle

20°

Light bulb included

Yes

Colour temperature range

3000 K

Height

93 mm

Colour rendering index

80-89

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2611136 Trilux 8501 RE1L #6376757 6376757 Recessed floor light w/o LED (monochrome) 5 W Grey

User & Safety Instructions

User & Safety Instructions 2611136 Trilux 8501 RE1L #6376757 6376757 Recessed floor light w/o LED (monochrome) 5 W Grey

What kind of Outdoor Recessed Downlight are you looking for?