• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8501 RE1L #6376857 6376857 Recessed floor light w/o LED (monochrome) 5 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 5 W
  • Total luminous flux= 500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

Recessed floor light

Operating voltage

230 V

Outside Ø

95 mm

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

5 W

5 W

4000 K

Colour

White

500 lm

Total luminous flux

500 lm

Recess diameter

80 mm

Recess depth

90 mm

Light features

Dimmable

Protection class

II

Factory colour

Black

Material

Aluminium

n.rel.

Radiation angle

20°

Light bulb included

Yes

Colour temperature range

4000 K

Height

93 mm

Colour rendering index

80-89

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2605286 Trilux 8501 RE1L #6376857 6376857 Recessed floor light w/o LED (monochrome) 5 W Black

User & Safety Instructions

User & Safety Instructions 2605286 Trilux 8501 RE1L #6376857 6376857 Recessed floor light w/o LED (monochrome) 5 W Black

What kind of Outdoor Recessed Downlight are you looking for?