• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8509700 Faciella Slim 30 ZB Aperture 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Diameter 230 mm
  • Height/depth 115 mm
  • Light emission: Direct
  • Light distributor: Without
  • Design of grid/reflector: Other
Product type

Aperture

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540759 Trilux 8509700 Faciella Slim 30 ZB Aperture 1 pc(s)

Description

Aluminium aperture. To reduce scattered light. For light type Faciella Slim 30. colour black.

This text is machine translated.