
Highlights & Details
- Power= 11 W
- Total luminous flux= 500 lm
- Red
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V
- Outside Ø
152 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
11 W
11 W
- Colour
Red
500 lm
- Total luminous flux
500 lm
- Recess diameter
140 mm
- Recess depth
80 mm
- Light features
Incl. ballast
- Protection class
II
IP68
- Factory colour
Black
- Material
Aluminium
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Height
82 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2611138 Trilux 8511 RBS3L #6490140 6490140 Recessed floor light w/o LED (monochrome) 11 W Black
User & Safety Instructions
User & Safety Instructions 2611138 Trilux 8511 RBS3L #6490140 6490140 Recessed floor light w/o LED (monochrome) 11 W Black











