• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8511 RMS1L #6378440 6378440 Recessed floor light w/o LED (monochrome) 13 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 13 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

Recessed floor light

Operating voltage

230 V

Outside Ø

152 mm

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

13 W

13 W

4000 K

Colour

White

Total luminous flux

1000 lm

Recess diameter

140 mm

Recess depth

80 mm

Protection class

II

Factory colour

Black

n.rel.

Radiation angle

40°

Light bulb included

Yes

Colour temperature range

4000 K

Height

82 mm

Colour rendering index

80-89

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2602400 Trilux 8511 RMS1L #6378440 6378440 Recessed floor light w/o LED (monochrome) 13 W Black

User & Safety Instructions

User & Safety Instructions 2602400 Trilux 8511 RMS1L #6378440 6378440 Recessed floor light w/o LED (monochrome) 13 W Black

What kind of Outdoor Recessed Downlight are you looking for?