
Highlights & Details
- Power= 13 W
- Total luminous flux= 1000 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V
- Outside Ø
152 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
13 W
13 W
3000 K
- Colour
White
1000 lm
- Total luminous flux
1000 lm
- Recess diameter
140 mm
- Recess depth
80 mm
- Light features
Incl. ballast
- Protection class
II
- Factory colour
Black
- Material
Aluminium
n.rel.
- Radiation angle
40°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
82 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2611132 Trilux 8511 RMS1L #6378540 6378540 Recessed floor light w/o LED (monochrome) 13 W Black
User & Safety Instructions
User & Safety Instructions 2611132 Trilux 8511 RMS1L #6378540 6378540 Recessed floor light w/o LED (monochrome) 13 W Black











