
Highlights & Details
- Power= 16 W
- Total luminous flux= 1500 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V
- Outside Ø
224 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
16 W
16 W
3000 K
- Colour
White
1500 lm
- Total luminous flux
1500 lm
- Recess diameter
213 mm
- Recess depth
500 mm
- Light features
Incl. ballast
- Protection class
I
IP68
- Factory colour
Black
- Material
Aluminium
n.rel.
- Radiation angle
10°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
266 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2598965 Trilux 8521 RES2L #6379040 6379040 Recessed floor light w/o LED (monochrome) 16 W Black
User & Safety Instructions
User & Safety Instructions 2598965 Trilux 8521 RES2L #6379040 6379040 Recessed floor light w/o LED (monochrome) 16 W Black











