
Highlights & Details
- Power= 18 W
- Total luminous flux= 330 lm
- Blue
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V
- Outside Ø
224 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
18 W
18 W
- Colour
Blue
330 lm
- Total luminous flux
330 lm
- Recess diameter
213 mm
- Recess depth
500 mm
- Light features
Incl. ballast
- Protection class
I
IP68
- Factory colour
Black
- Material
Aluminium
n.rel.
- Radiation angle
40°
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Height
266 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2611135 Trilux 8521 RMS1L #6490840 6490840 Recessed floor light w/o LED (monochrome) 18 W Black
User & Safety Instructions
User & Safety Instructions 2611135 Trilux 8521 RMS1L #6490840 6490840 Recessed floor light w/o LED (monochrome) 18 W Black











