
Highlights & Details
- Power= 10 W Total luminous flux= 700 lm Colour temperature= 3000 K White
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
- Light features
Suitable for wall mounting
Suitable for wall mounting
- Radiation angle
80°
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
5.0 kg
- Dim
(Ø x H) 170 mm x 460 mm
n.rel.
- Colour
White
- Light bulb included
Yes
3000 K
- Total luminous flux
700 lm
1100 lm
- Width
172 mm
- Height
460 mm
- Length
462 mm
- Depth
205 mm
- (Ø)
170 mm
- Colour rendering index
70-79
- Recess width
78 mm
- Colour temperature
3000 K
- Outside Ø
170 mm
- Recess diameter
120 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2605198 Trilux 8841W-AB2L/ #7115040 7115040 LED wall light 10 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2605198 Trilux 8841W-AB2L/ #7115040 7115040 LED wall light 10 W LED (monochrome) Anthracite
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






