• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8841W-AB2L/ #7115140 7115140 LED wall light 10 W LED (monochrome) Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 10 W
  • Total luminous flux= 850 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

Light features

Suitable for wall mounting

Suitable for wall mounting

Radiation angle

80°

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

5.0 kg

Dim

(Ø x H) 170 mm x 460 mm

n.rel.

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

850 lm

1150 lm

Width

172 mm

Height

460 mm

Length

462 mm

(Ø)

170 mm

Colour rendering index

70-79

Recess width

78 mm

Colour temperature

4000 K

Outside Ø

170 mm

Recess diameter

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2606923 Trilux 8841W-AB2L/ #7115140 7115140 LED wall light 10 W LED (monochrome) Anthracite

User & Safety Instructions

User & Safety Instructions 2606923 Trilux 8841W-AB2L/ #7115140 7115140 LED wall light 10 W LED (monochrome) Anthracite

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.