• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8881000 Rail Haken #8881000 High voltage mounting rail

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 28 mm
  • Width 26 mm
  • Colour, black
  • Length 48 mm
  • Type of accessories/spare parts: Mounting kit
  • Accessories: Yes
Product type

High voltage mounting rail

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543488 Trilux 8881000 Rail Haken #8881000 High voltage mounting rail

Description

Universal hook for suspended ceiling mounting. Use rail in combination with 3-phase busbar system (DALI). Colour black (similar to RAL 9005). Floor stands (L x B x H) 48 x 26 x 28 mm

This text is machine translated.