• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8886200 Rail Dicht #8886200 High voltage mounting rail

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 16 mm
  • Width: 18 mm
  • Colour, black
  • Length: 18 mm
  • Type of accessories/spare parts: Other
  • Accessories: Yes
Product type

High voltage mounting rail

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546106 Trilux 8886200 Rail Dicht #8886200 High voltage mounting rail

Description

Seal for a feed-in of 3-phase-current bar system. Use rail in combination with 3-phase busbar system (DALI). Made of PVC. Colour black (similar to RAL 9005).

This text is machine translated.