• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8886500 Rail Abd Ei #8886500 High voltage mounting rail

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 34 mm
  • Width 53 mm
  • Colour: white
  • Length: 95 mm
  • Transparent: No.
  • Accessories: Yes
Product type

High voltage mounting rail

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546095 Trilux 8886500 Rail Abd Ei #8886500 High voltage mounting rail

Description

Cover plate for a feed of the 3-phase power bar system with DALI equipment. Use Rail C in combination with 3-phase busbar system (DALI). Colour white (similar to RAL 9016). Floor stands (L x B x H) 95 x 53 x 34 mm.

This text is machine translated.