• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8897300 Rail Endk C #8897300 High voltage mounting rail

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 50 mm
  • Width: 10 mm
  • Colour: white
  • Length: 70 mm
  • Transparent: No.
  • Accessories: Yes
Product type

High voltage mounting rail

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544548 Trilux 8897300 Rail Endk C #8897300 High voltage mounting rail

Description

End cap for front cover of 3-phase flush-mounted power rails. Flush-mounting set for borderless ceiling mounting. Use rail in combination with 3-phase busbar system (DALI). Colour white (similar to RAL 9016). Floor stands (L x B x H) 70 x 10 x 50 mm

This text is machine translated.