• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8898600 Rail AbdEin #8898600 High voltage mounting rail

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 10 mm
  • Width 28 mm
  • Colour, black
  • Length: 92 mm
  • Accessories: Yes
Product type

High voltage mounting rail

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547139 Trilux 8898600 Rail AbdEin #8898600 High voltage mounting rail

Description

Cover plate for a feed of the 3-phase power bar system with DALI equipment. Use Rail H in combination with 3-phase busbar system (DALI). Colour black (similar to RAL 9005). Floor stands (L x B x H) 92 x 28 x 10 mm.

This text is machine translated.