• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8900800 Rail Clip D #8900800 High voltage mounting rail

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 100 mm
  • Width 32 mm
  • Colour: white
  • Length 125 mm.
  • Transparent: No.
  • Type of accessories/spare parts: Mounting kit
  • Accessories: Yes
Product type

High voltage mounting rail

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545587 Trilux 8900800 Rail Clip D #8900800 High voltage mounting rail

Description

Trackclip with spring clip for the attachment of busbars at the Odenwald ceiling. System Reutlinger. Use rail in combination with 3-phase busbar system (DALI). Suitable for mounting rail rails. Package unit consists of 1 pieces. Colour white (similar to RAL 9016).

This text is machine translated.