User & Safety Instructions 3540719 Trilux 8907500 7650IP IS 3 #8907500 Device mount 1 pc(s)
Description
Device mount with passive infrared (PIR) motion sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Fix 0765... applications. Suitable for use in halls with high installation height. The motion sensor has an extra-large detection area. Detection angle: 360° Aperture angle 180°. Radial coverage: Ø 14.0 m (154 m²). Tangential coverage range: Ø 36.0 m (1018 m²). Recommended mounting height 4.0 - 14.0 m. With strong relay for high switching capacity. 1416 switch zones Functions: Normal/test mode, teach mode, manual mode. Temperature range: -20 to +50 °C. Protection class IP50. Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 95 x 108.2 mm.
This text is machine translated.
Description
Device mount with passive infrared (PIR) motion sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Fix 0765... applications. Suitable for use in halls with high installation height. The motion sensor has an extra-large detection area. Detection angle: 360° Aperture angle 180°. Radial coverage: Ø 14.0 m (154 m²). Tangential coverage range: Ø 36.0 m (1018 m²). Recommended mounting height 4.0 - 14.0 m. With strong relay for high switching capacity. 1416 switch zones Functions: Normal/test mode, teach mode, manual mode. Temperature range: -20 to +50 °C. Protection class IP50. Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 95 x 108.2 mm.