User & Safety Instructions 3541865 Trilux 8908900 7650IP IS 3 #8908900 Device mount 1 pc(s)
Description
Device mount with passive infrared (PIR) motion sensor for indoor use. DALI-2 sensor systems. In combination with support profiles E-Line Fix 0765... applications. For integration in a light management system. Suitable for use in corridors and corridors. The motion sensor has a special motion detection range. Detection angle: 360° Aperture angle 45°. Radial coverage: 12.0 x 6.0 m (72 m²). Tangential coverage range: 23.0 x 6.0 m (138 m²). Recommended mounting height 2.5 - 5.0 m. With strong relay for high switching capacity. 280 switch zones Number of DALI subscribers: 4. Temperature range: -20 to +50 °C. Protection class IP50. Setup and parameterization is performed using the LiveLink One APP (iOS and Android). Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 126 x 108.2 mm.
This text is machine translated.
Description
Device mount with passive infrared (PIR) motion sensor for indoor use. DALI-2 sensor systems. In combination with support profiles E-Line Fix 0765... applications. For integration in a light management system. Suitable for use in corridors and corridors. The motion sensor has a special motion detection range. Detection angle: 360° Aperture angle 45°. Radial coverage: 12.0 x 6.0 m (72 m²). Tangential coverage range: 23.0 x 6.0 m (138 m²). Recommended mounting height 2.5 - 5.0 m. With strong relay for high switching capacity. 280 switch zones Number of DALI subscribers: 4. Temperature range: -20 to +50 °C. Protection class IP50. Setup and parameterization is performed using the LiveLink One APP (iOS and Android). Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 126 x 108.2 mm.