User & Safety Instructions 3540722 Trilux 8911100 7650 IS 345 #8911100 Device mount 1 pc(s)
Description
Device mount with passive infrared (PIR) motion sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Fix 0765... applications. Suitable for use in halls with narrow aisles and high installation height e.g. high-bay warehouse The motion sensor has a special motion detection range. Detection angle: 360° Aperture angle: 90° Radial coverage: 30.0 x 4.0 m (120 m²). Tangential coverage range: 30.0 x 4.0 m (120 m²). Recommended mounting height 4.0 - 16.0 m. With strong relay for high switching capacity. 280 switch zones Functions: Normal/test mode, teach mode, manual mode. Temperature range: -20 to +50 °C. Protection class IP20 Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 95 x 108.2 mm.
This text is machine translated.
Description
Device mount with passive infrared (PIR) motion sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Fix 0765... applications. Suitable for use in halls with narrow aisles and high installation height e.g. high-bay warehouse The motion sensor has a special motion detection range. Detection angle: 360° Aperture angle: 90° Radial coverage: 30.0 x 4.0 m (120 m²). Tangential coverage range: 30.0 x 4.0 m (120 m²). Recommended mounting height 4.0 - 16.0 m. With strong relay for high switching capacity. 280 switch zones Functions: Normal/test mode, teach mode, manual mode. Temperature range: -20 to +50 °C. Protection class IP20 Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 95 x 108.2 mm.