• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 8919400 78IP50 Quat #8919400 Device mount 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: white
  • Type of accessories/spare parts: Motion detector
  • Accessories: Yes
Product type

Device mount

IP20

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541875 Trilux 8919400 78IP50 Quat #8919400 Device mount 1 pc(s)

Description

Device mount with infrared-presence sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Pro 078... applications. Suitable for use in medium to large rooms such as offices, conference and meeting rooms, classrooms or sports and warehouse. The presence sensor has an extremely high resolution detection. The square detection range is mechanically scalable. Aperture angle 160°. Radial coverage: 8 x 8 m (64 m²). Tangential coverage range: 20 x 20 m (400 m²). Recommended mounting height 2.5 - 10.0 m. With strong relay for high switching capacity. 4800 switch zones Functions: Normal / test mode, semi / full automatic, IQ mode, teach mode, button / switch mode, manual operation, constant light control. Temperature range: -20 to +55 °C Protection class IP20 Device carrier made of steel sheet, coated. Colour white (similar to RAL 9016). Dimensions (L x W x H) 368 x 124 x 127.5 mm.

This text is machine translated.