• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 8920800 78IP50 BEG #8920800 Device mount 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: Silver.
  • Type of accessories/spare parts: Motion detector
  • Accessories: Yes
Product type

Device mount

IP20

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541872 Trilux 8920800 78IP50 BEG #8920800 Device mount 1 pc(s)

Description

Device mount with infrared-presence sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Pro 078... applications. Suitable for use in halls with narrow aisles and high installation height e.g. high-bay warehouse The presence sensor has a special motion detection range. Oval detection range Area covered depending on mounting height approx. 19 x 30 m. Recommended installation height 5.0 - 16.0 m. Functions: Test mode, semi / full automatic, button / switch mode, manual operation. Temperature range: -20 to +50 °C. Protection class IP20 Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour silver gray (similar to RAL 9006). Dimensions (L x W x H) 368 x 103 x 131.5 mm.

This text is machine translated.