• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 8921300 78IP50 IS 3 #8921300 Device mount 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour, black
  • Type of accessories/spare parts: Motion detector
  • Accessories: Yes
Product type

Device mount

IP20

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540731 Trilux 8921300 78IP50 IS 3 #8921300 Device mount 1 pc(s)

Description

Device mount with passive infrared (PIR) motion sensor for indoor use. ON/OFF sensors.In combination with support profiles E-Line Pro 078... applications. Suitable for use in corridors and corridors. The motion sensor has a special motion detection range. Aperture angle 45°. Radial coverage: 12 x 6 m (72 m²). Tangential coverage range: 23 x 6 m (138 m²). Recommended mounting height 2.5 - 5.0 m. With strong relay for high switching capacity. 280 switch zones Functions: Normal/test mode, teach mode, manual mode. Temperature range: -20 to +50 °C. Protection class IP20 Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 126 x 119.5 mm.

This text is machine translated.