User & Safety Instructions 3542749 Trilux 8921500 78IP50 BEG #8921500 Device mount 1 pc(s)
Description
Device mount with infrared-presence sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Pro 078... applications. Suitable for use in small offices, entrances, corridors and halls. Round detection range. Detection range, depending on mounting height, transverse approx. Ø 10 m. On the front approx. Ø 6 m. Approx. Ø 4 m when sitting. Recommended installation height 2.0 - 5.0 m. Functions: Test mode, semi / full automatic, button / switch mode, manual operation . Temperature range: -25 to +50 °C. Protection class IP20 Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H):737 mm x 62 mm x 64 mm
This text is machine translated.
Description
Device mount with infrared-presence sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Pro 078... applications. Suitable for use in small offices, entrances, corridors and halls. Round detection range. Detection range, depending on mounting height, transverse approx. Ø 10 m. On the front approx. Ø 6 m. Approx. Ø 4 m when sitting. Recommended installation height 2.0 - 5.0 m. Functions: Test mode, semi / full automatic, button / switch mode, manual operation . Temperature range: -25 to +50 °C. Protection class IP20 Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H):737 mm x 62 mm x 64 mm