User & Safety Instructions 3540729 Trilux 8921700 78IP50 BEG #8921700 Device mount 1 pc(s)
Description
Device mount with infrared-presence sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Pro 078... applications. Suitable for use in halls with narrow aisles and high installation height e.g. high-bay warehouse The presence sensor has a special motion detection range. Oval detection range Area covered depending on mounting height approx. 19 x 30 m. Recommended installation height 5.0 - 16.0 m. Functions: Test mode, semi / full automatic, button / switch mode, manual operation. Temperature range: -20 to +50 °C. Protection class IP20 Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 103 x 130.5 mm.
This text is machine translated.
Description
Device mount with infrared-presence sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Pro 078... applications. Suitable for use in halls with narrow aisles and high installation height e.g. high-bay warehouse The presence sensor has a special motion detection range. Oval detection range Area covered depending on mounting height approx. 19 x 30 m. Recommended installation height 5.0 - 16.0 m. Functions: Test mode, semi / full automatic, button / switch mode, manual operation. Temperature range: -20 to +50 °C. Protection class IP20 Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 103 x 130.5 mm.