
Highlights & Details
- Power= 11 W Total luminous flux= 700 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed/surface-mount light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
11 W
11 W
- Total luminous flux
700 lm
3000 K
- Colour
Warm white
- Radiation angle
20°
- Light features
Pivoted
Ceiling mount option
Dimmable
- Recess diameter
68 mm
- Recess depth
80 mm
- Outside Ø
75 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(Ø x H) 75 mm x 82.5 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
82.5 mm
- (Ø)
75 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2748183 Trilux 9002015673 SNSRC1WRM LED recessed/surface-mount light LED (monochrome) Built-in LED 11 W White
User & Safety Instructions
User & Safety Instructions 2748183 Trilux 9002015673 SNSRC1WRM LED recessed/surface-mount light LED (monochrome) Built-in LED 11 W White

