
Highlights & Details
- Power= 23 W Total luminous flux= 2600 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed/surface-mount light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
23 W
23 W
- Total luminous flux
2600 lm
4000 K
- Colour
Neutral white
- Radiation angle
40°
- Light features
Pivoted
Ceiling mount option
Dimmable
- Recess length
210 mm
- Recess width
210 mm
- Recess depth
127 mm
- External length
228 mm
- External width
228 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(W x H) 228 mm x 129.5 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- Width
228 mm
- Height
129.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2747849 Trilux 9002015840 SNSQC7HRV LED recessed/surface-mount light LED (monochrome) Built-in LED 23 W White
User & Safety Instructions
User & Safety Instructions 2747849 Trilux 9002015840 SNSQC7HRV LED recessed/surface-mount light LED (monochrome) Built-in LED 23 W White









