
Highlights & Details
Trilux LED downlight 3000K DALI SNSQC5MRV#9002015850
- Power= 19 W Total luminous flux= 2000 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed/surface-mount light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
19 W
19 W
- Total luminous flux
2000 lm
3000 K
- Colour
Warm white
- Radiation angle
40°
- Light features
Pivoted
Ceiling mount option
Dimmable
- Recess length
150 mm
- Recess width
150 mm
- Recess depth
130 mm
- External length
165 mm
- External width
165 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(W x H) 165 mm x 132.5 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
165 mm
- Height
132.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2747952 Trilux 9002015850 SNSQC5MRV LED recessed/surface-mount light LED (monochrome) Built-in LED 19 W White
User & Safety Instructions
User & Safety Instructions 2747952 Trilux 9002015850 SNSQC5MRV LED recessed/surface-mount light LED (monochrome) Built-in LED 19 W White
Description
This text is machine translated.








