
Highlights & Details
- Power= 23 W Total luminous flux= 2600 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed/surface-mount light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
23 W
23 W
2600 lm
- Total luminous flux
2600 lm
4000 K
- Colour
Neutral white
- Type
Circular
- Radiation angle
80°
- Light features
Dimmable
- Outside Ø
206 mm
IP20
- Protection class
I
- Factory colour
Black
- Material
Aluminium
n.rel.
- Dim
(Ø x H) 206 mm x 175 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
175 mm
- (Ø)
206 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2747949 Trilux 9002015861 SNSRH7-2R LED recessed/surface-mount light LED (monochrome) Built-in LED 23 W Black
User & Safety Instructions
User & Safety Instructions 2747949 Trilux 9002015861 SNSRH7-2R LED recessed/surface-mount light LED (monochrome) Built-in LED 23 W Black

