
Highlights & Details
- Power= 18 W Total luminous flux= 2000 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
220 V
240 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
18 W
- Total luminous flux
2000 lm
4000 K
- Colour
White
- Radiation angle
80°
- Light features
Ceiling mount option
Recess mount option
- Recess length
150 mm
- Recess width
150 mm
- Recess depth
130 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 165 x 165 x 132.5 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- Width
165 mm
- Height
132.5 mm
- Length
165 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2596519 Trilux 9002021036 SNS QC5 #9002021036 LED recessed light LED (monochrome) w/o 18 W White
User & Safety Instructions
User & Safety Instructions 2596519 Trilux 9002021036 SNS QC5 #9002021036 LED recessed light LED (monochrome) w/o 18 W White











