Compact LED Downlight in a circular design. Flush-mounted downlight with frame for sawn ceiling openings. Installation without tools by quick mounting clamp. Ceiling cut-out dimension Ø 150 mm. Cleaning plates for installation in existing ceiling openings with unsuitable dimensions are available as accessories to be ordered separately. Installation depth >= 130 mm, light height 133 mm. With white coated plastic reflector. Colour of the ceiling mounting frame: White. Symmetric light distribution characteristic and half-value angle: 60° Very Wide Flood. Light steering through collimator/lens technology. Screen-compatible (BAP) according to EN 12464-1 by limited luminance L = 3000 cd/m2 above 65° limitation of direct glare according to UGR 19. With a LED module. Lamp current 2,000 lm, power rating 16.5 W, light light output 121 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra = 80. Color site tolerance (initial Macadam) = 3 SDCM corresponds to a very high color consistency of the LED in the application. Average lifetime L90(TQ 25 °C) = 50,000 h, average life L80(TQ 25 °C) = 100,000 h. The light source is replaceable according to eco-design requirements (EU) 2019/2020). Permissible ambient temperature (ta): -20°C - +25°C. Housing and heatsink made of die-cast aluminum. Protection class (EN 61140) II, protection class (DIN EN 60529) IP20. Protection class from room: IP54. Shock resistance according to IEC 62262:IK06, test temperature glow wire test in accordance with IEC 60695-2-11:850°C. With 3-pin terminal up to 2.5 mm² for mains connection as well as separate 3-pin line forwarding box. The mains-side connection of the ballast is done by means of connection clamps. With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The light is silicon-free. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. For workstations with monitor screens. Offices, corridors, foyers, conference rooms, sales areas, Waiting zones. With Trilux promise of aftersales: The lamp is available 10 years, spare parts (LED module, operating device and optical system) 15 years after date of invoice. We reserve the right to make reasonable changes that serve the purpose of progress.
This text is machine translated.