• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002021959 SNS RD5 #9002021959 LED ceiling light LED (monochrome) w/o 20 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 20 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(Ø x H) 149 mm x 175 mm

Type

Circular

Operating voltage

220 V

240 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

175 mm

w/o

Rating per bulb

16.5 W

Depth

175 mm

20 W

(Ø)

149 mm

Light features

Ceiling mount option

Suitable for wall mounting

Protection class

I

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

2000 lm

2000 lm

Outside Ø

149 mm

Radiation angle

80°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2608028 Trilux 9002021959 SNS RD5 #9002021959 LED ceiling light LED (monochrome) w/o 20 W White

User & Safety Instructions

User & Safety Instructions 2608028 Trilux 9002021959 SNS RD5 #9002021959 LED ceiling light LED (monochrome) w/o 20 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.