• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 9002022514 SNS QD5 #9002022514 LED ceiling light LED (monochrome) w/o 19 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 19 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 149 x 149 x 175 mm

Operating voltage

220 V

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

149 mm

Bulb type

LED (monochrome)

Height

175 mm

w/o

Length

149 mm

19 W

Light features

Ceiling mount option

Suitable for wall mounting

Protection class

I

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

2000 lm

Radiation angle

80°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2608006 Trilux 9002022514 SNS QD5 #9002022514 LED ceiling light LED (monochrome) w/o 19 W White

User & Safety Instructions

User & Safety Instructions 2608006 Trilux 9002022514 SNS QD5 #9002022514 LED ceiling light LED (monochrome) w/o 19 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.